- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- PXA10VC331MH12TP
Description
+
Cap Aluminum Polymer 330uF 10VDC 20% (8 X 12mm) SMD 0.014 Ohm 4420mA 2000h 105°C Bulk
Search Keywords: PXA10VC331MH12TP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:PXA10VC331MH12TP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
400 -
Construction:Cylindrical
-
Lead Diameter:N/R
-
Capacitance Value:330 uF
-
Leakage Current:660@2Min uA
-
Lifetime:2000 h
-
Equivalent Series Resistance:0.014 Ohm
-
Family:PXA
-
Lead Pitch For Radial:N/R
-
Maximum Operating Temperature:105 °C
-
Dimension:12 x 8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
400
$1.418
800
$0.929
1,200
$0.915
2,800
$0.890
5,200
$0.867
7,600
$0.854
10,000
$0.841
15,200 +
$0.828
Click for Quote
Log in
to unlock special pricing