- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- MZA50VC4R7MD61TP
Description
+
Cap Aluminum Lytic 4.7uF 50V 20% (4 X 5.8mm) SMD 60mA 2000h 105°C Automotive T/R
Search Keywords: MZA50VC4R7MD61TP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:MZA50VC4R7MD61TP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
2000 -
Capacitance Value:4.7 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:4 x 5.8 mm
-
Termination Style:N/R
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,000
$0.1712
4,000
$0.1116
6,000
$0.1099
8,000
$0.1083
26,000
$0.1055
50,000
$0.1013
100,000
$0.0998
150,000 +
$0.0983
Click for Quote
Log in
to unlock special pricing