- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- LXV63VB12RM5X11LL
Description
+
Cap Aluminum Lytic 12uF 63V 20% (5 X 11.5mm) Radial 2mm 100mA 2000h 105°C
Search Keywords: LXV63VB12RM5X11LL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:LXV63VB12RM5X11LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
3000 -
Capacitance Value:12 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 11.5 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
250
$0.1481
3,000
$0.1167
6,000
$0.0768
9,000
$0.0757
27,000
$0.0726
51,000
$0.0697
102,000
$0.0687
150,000 +
$0.0677
Click for Quote
Log in
to unlock special pricing