- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- LXV50VB331M10X30LL
Description
+
Cap Aluminum Lytic 330uF 50V 20% (10 X 30mm) Radial 5mm 1260mA 3000h 105°C
Search Keywords: LXV50VB331M10X30LL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:LXV50VB331M10X30LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
1000 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 30 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.3885
500
$0.3156
1,000
$0.3109
3,000
$0.2060
5,000
$0.1971
8,000
$0.1890
15,000
$0.1862
25,000 +
$0.1834
Click for Quote
Log in
to unlock special pricing