- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- LXV10VB681M10X16LL
Description
+
Cap Aluminum Lytic 680uF 10V 20% (10 X 16mm) Radial 5mm 825mA 3000h 105°C
Search Keywords: LXV10VB681M10X16LL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:LXV10VB681M10X16LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
2000 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
100
$0.4269
500
$0.3469
2,000
$0.3313
4,000
$0.2157
6,000
$0.2125
10,000
$0.2068
16,000
$0.2037
26,000 +
$0.2007
Click for Quote
Log in
to unlock special pricing