- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- LXG16VS223M30X40T2
Description
+
Cap Aluminum Lytic 22000uF 16V 20% (30 X 40mm) Snap-In 10mm 0.034 Ohm 3460mA 5000h 105°C
Search Keywords: LXG16VS223M30X40T2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:LXG16VS223M30X40T2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:22000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:30 x 40 mm
-
Termination Style:Snap-In
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
10
$3.48
50
$2.92
200
$2.70
400
$2.10
600
$2.07
1,000
$1.99
2,600
$1.93
5,000 +
$1.88
Click for Quote
Log in
to unlock special pricing