- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- KZE35VB122M12X30LL
Chemi-Con
KZE35VB122M12X30LL
Cap Aluminum Lytic 1200uF 35V 20% (12.5 X 30mm) Radial 5mm 3290mA 5000h 105A°C Bulk
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:KZE35VB122M12X30LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Capacitance Value:1200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 30 mm
-
Termination Style:Radial
-
Voltage:35 VDC
-
This product is discontinued, but still in stock.