- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- KTJ500B156M55BFT00
KTJ500B156M55BFT00
Chemi-Con
Cap Ceramic 15uF 50V X7R 20% 2 Stacked 125C Automotive T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 15uF 50V X7R 20% 2 Stacked 125C Automotive T/R
Search Keywords: KTJ500B156M55BFT00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:KTJ500B156M55BFT00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
10
22 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
10
$3.12
50
$2.79
100
$2.78
250
$2.69
500
$2.62
2,000
$2.58
4,000
$2.55
6,000 +
$2.54
Click for Quote
Log in
to unlock special pricing