- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- KTJ101B685M55BFT00
Chemi-Con
KTJ101B685M55BFT00
Cap Ceramic 6.8uF 100V X7R 20% 2 Stacked 125C Automotive T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Ceramic 6.8uF 100V X7R 20% 2 Stacked 125C Automotive T/R
Search Keywords: KTJ101B685M55BFT00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:KTJ101B685M55BFT00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Frequently Asked Questions
Is KTJ101B685M55BFT00 RoHS compliant?
Yes, KTJ101B685M55BFT00 is RoHS compliant.
What is the lead time for KTJ101B685M55BFT00?
The standard lead time for KTJ101B685M55BFT00 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
22 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
10
$4.83
100
$4.04
250
$4.00
500
$3.62
1,000
$3.61
1,500
$3.60
2,000 +
$3.59
Click for Quote
Log in
to unlock special pricing