- Home ›
- All Products›
- KTF500B225K31NLT00
KTF500B225K31NLT00
Chemi-Con
Cap Ceramic 2.2uF 50V X7R 10% Pad SMD 1206 125C Automotive AEC-Q200
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 2.2uF 50V X7R 10% Pad SMD 1206 125C Automotive AEC-Q200
Search Keywords: KTF500B225K31NLT00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:KTF500B225K31NLT00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
50
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
50
$0.4299
500
$0.3846
2,000
$0.3678
4,000
$0.2734
6,000
$0.2693
8,000
$0.2653
10,000
$0.2613
16,000 +
$0.2574
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments