- Home ›
- All Products›
- KTF250B336K55NHT00
KTF250B336K55NHT00
Chemi-Con
Cap Ceramic 33uF 25V X7R 10% Pad SMD 2220 125C Automotive AEC-Q200 T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 33uF 25V X7R 10% Pad SMD 2220 125C Automotive AEC-Q200 T/R
Search Keywords: KTF250B336K55NHT00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:KTF250B336K55NHT00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
800
can ship 8/26/26
Minimum Order Quantity:
25
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
25
$1.146
250
$1.025
800
$0.980
1,600
$0.732
3,200
$0.717
5,600
$0.707
8,000
$0.696
10,400 +
$0.686
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments