- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- KTD101B225M43A0T00
KTD101B225M43A0T00
Chemi-Con
Cap Ceramic 2.2uF 100V X7R 20% Radial 5mm 125°C T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 2.2uF 100V X7R 20% Radial 5mm 125°C T/R
Search Keywords: KTD101B225M43A0T00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:KTD101B225M43A0T00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,435
Can Ship immediately
Minimum Order Quantity:
250
22 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
250
$1.38
500
$1.31
2,000
$1.21
4,000
$1.17
6,000
$1.16
8,000
$1.15
10,000 +
$1.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT