- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- KTD101B105M32A0T00
Chemi-Con
KTD101B105M32A0T00
Cap Ceramic 1uF 100V X7R 20% Radial 5mm 125C T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Ceramic 1uF 100V X7R 20% Radial 5mm 125C T/R
Search Keywords: KTD101B105M32A0T00
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | KTD101B105M32A0T00 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2000 |
Frequently Asked Questions
Is KTD101B105M32A0T00 RoHS compliant?
Yes, KTD101B105M32A0T00 is RoHS compliant.
What is the lead time for KTD101B105M32A0T00?
The standard lead time for KTD101B105M32A0T00 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
980
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
4/8/27
Price (USD)
Qty
Unit Price
25
$1.27
250
$1.20
500
$1.18
2,000
$1.16
4,000
$1.15
6,000
$1.11
8,000
$1.10
10,000 +
$1.09
Click for Quote
Log in
to unlock special pricing