- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- KRG35VB222M18X25LL
Chemi-Con
KRG35VB222M18X25LL
Cap Aluminum Lytic 47000uF 10V 20% (30 X 40mm) Snap-In 10mm 0.0347 Ohm 5100mA 2000h 85°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:KRG35VB222M18X25LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
1 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Termination Style:Radial
-
Voltage:35 VDC