- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- KMH50VN682M30X40T2
Description
+
Cap Aluminum Lytic 6800uF 50V 20% (30 X 40mm) Snap-In 10mm 0.049 Ohm 3300mA 2000h 105°C
Search Keywords: KMH50VN682M30X40T2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:KMH50VN682M30X40T2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:6800 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:30 x 40 mm
-
Termination Style:Snap-In
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
10
$3.25
50
$2.73
200
$2.52
400
$1.96
600
$1.93
1,000
$1.85
2,600
$1.80
5,000 +
$1.75
Click for Quote
Log in
to unlock special pricing