- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- KMH450VS121M30X25T2
Description
+
Cap Aluminum Lytic 120uF 450V 20% (30 X 25mm) Snap-In 10mm 2.072 Ohm 700mA 2000h 105°C
Search Keywords: KMH450VS121M30X25T2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:KMH450VS121M30X25T2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:120 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:30 x 25 mm
-
Termination Style:Snap-In
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$2.98
200
$2.31
400
$1.85
600
$1.80
1,000
$1.70
2,600
$1.65
5,000
$1.61
7,600 +
$1.59
Click for Quote
Log in
to unlock special pricing