- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- KMH450VN391M35X45T2
Description
+
Cap Aluminum Lytic 390uF 450V 20% (35 X 45mm) Snap-In 10mm 0.638 Ohm 1550mA 2000h 105°C
Search Keywords: KMH450VN391M35X45T2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:KMH450VN391M35X45T2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:390 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:35 x 45 mm
-
Termination Style:Snap-In
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
20 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
50
$6.70
100
$5.03
150
$4.69
200 +
$4.60
Click for Quote
Log in
to unlock special pricing