- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- KMH200VN102M30X45T2
Description
+
Cap Aluminum Lytic 1000uF 200V 20% (30 X 45mm) Snap-In 10mm 0.166 Ohm 2300mA 2000h 105°C
Search Keywords: KMH200VN102M30X45T2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:KMH200VN102M30X45T2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:30 x 45 mm
-
Termination Style:Snap-In
-
Voltage:200 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$3.98
50
$3.23
200
$3.09
400
$2.41
600
$2.37
1,000
$2.27
2,600
$2.21
5,000 +
$2.16
Click for Quote
Log in
to unlock special pricing