- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- KMH100VN222M25X50T2
Description
+
Cap Aluminum Lytic 2200uF 100V 20% (25.4 X 50mm) Snap-In 10mm 0.113 Ohm 2530mA 2000h 105°C
Search Keywords: KMH100VN222M25X50T2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:KMH100VN222M25X50T2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:25.4 x 50 mm
-
Termination Style:Snap-In
-
Voltage:100 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$2.959
10
$2.690
50
$2.440
250
$2.350
500
$2.300
1,000
$2.250
2,500
$2.220
5,000
$2.200
7,500 +
$2.180
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT
KMH100VN222M25X50U2
VIEW PRODUCT