- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- KMG50VB33RM5X11LL
Description
+
Cap Aluminum Lytic 33uF 50V 20% (5 X 11mm) Radial 2mm 6.027 Ohm 90mA 1000h 105°C
Search Keywords: KMG50VB33RM5X11LL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:KMG50VB33RM5X11LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
3000 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
750
$0.3640
1,500
$0.2730
2,250
$0.2548
3,000 +
$0.2497
Click for Quote
Log in
to unlock special pricing