- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- KMG16VB102M10X16LL
Chemi-Con
KMG16VB102M10X16LL
Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 0.332 Ohm 560mA 1000h 105°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:KMG16VB102M10X16LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
2000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:16 VDC