- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- KMG100VB47RM10X12LL
Description
+
Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 165mA 1000h 105A°C Bulk
Search Keywords: KMG100VB47RM10X12LL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:KMG100VB47RM10X12LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
1 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.2500
1,000
$0.1970
2,500
$0.1884
5,000
$0.1856
7,500
$0.1828
25,000
$0.1711
50,000
$0.1685
100,000 +
$0.1660
Click for Quote
Log in
to unlock special pricing