Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

KMC25VB102M16X25LL

Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 810mA 1000h 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 810mA 1000h 105°C Bulk
Search Keywords: KMC25VB102M16X25LL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: KMC25VB102M16X25LL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Capacitance Value: 1000 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Voltage: 35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KMC25VB102M16X25LL discontinued?
Yes, KMC25VB102M16X25LL from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces KMC25VB102M16X25LL?
The recommended replacement for KMC25VB102M16X25LL is EKMG350ELL102MK20S from Chemi-Con, available from OnlineComponents.com.
Is KMC25VB102M16X25LL RoHS compliant?
Yes, KMC25VB102M16X25LL is RoHS compliant.
What is the lead time for KMC25VB102M16X25LL?
The standard lead time for KMC25VB102M16X25LL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Can Ship immediately
Minimum Order Quantity:
30
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$2.110
50
$2.050
100
$1.170
250
$0.507
500 +
$0.436
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!