- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- HHXC500ARA100MF61G
Description
+
Cap Aluminum Polymer Hybrid 10uF 50VDC 20% (6.3 X 5.8mm) SMD 0.08 Ohm 750mA 4000h 125A°C Automotive T/R
Search Keywords: HHXC500ARA100MF61G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:HHXC500ARA100MF61G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Family:HXC
-
Equivalent Series Resistance:0.08 Ohm
-
Leakage Current:5@2Min uA
-
Lead Pitch For Radial:N/R
-
Dimension:5.8 x 6.3mm mm
-
Lifetime:4000 h
-
Lead Diameter:N/R
-
Capacitance Value:102206uF
-
Construction:Cylindrical2207
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
11,000
can ship 7/15/26
Minimum Order Quantity:
100
38 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
100
$0.3912
500
$0.3280
1,000
$0.3082
3,000
$0.2839
5,000
$0.2647
8,000
$0.2555
15,000
$0.2547
25,000 +
$0.2541
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments