- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- HHXC250ARA151MHA0G
Description
+
Cap Aluminum Polymer Hybrid 150uF 25VDC 20% (8 X 10mm) SMD 0.027 Ohm 1600mA 4000h 125°C Automotive T/R
Search Keywords: HHXC250ARA151MHA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:HHXC250ARA151MHA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Lead Diameter:N/R
-
Family:HXC
-
Leakage Current:37.5@2Min uA
-
Lead Pitch For Radial:N/R
-
Equivalent Series Resistance:0.027 Ohm
-
Dimension:10 x 8mm mm
-
Lifetime:4000 h
-
Capacitance Value:1502206uF
-
Construction:Cylindrical2207
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,480
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
38 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
500
$0.4079
1,000
$0.2597
2,500
$0.2483
5,000
$0.2434
7,500
$0.2428
10,000
$0.2421
15,000
$0.2403
25,000 +
$0.2388
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments