- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- HHXC160ARA470ME61G
Description
+
Cap Aluminum Polymer Hybrid 47uF 16VDC 20% (5 X 5.8mm) SMD 0.08 Ohm 550mA 4000h 125A°C Automotive T/R
Search Keywords: HHXC160ARA470ME61G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:HHXC160ARA470ME61G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Lead Pitch For Radial:N/R
-
Lead Diameter:N/R
-
Equivalent Series Resistance:0.08 Ohm
-
Dimension:5.8 x 5mm mm
-
Family:HXC
-
Construction:Cylindrical2207
-
Leakage Current:7.52@2Min uA
-
Capacitance Value:472206uF
-
Lifetime:4000 h
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,080
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
38 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1,000
$0.2292
3,000
$0.2226
5,000
$0.2210
8,000
$0.2181
10,000
$0.2162
25,000
$0.1038
50,000
$0.1018
100,000 +
$0.1016
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT