- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- HHXB500ARA680MHA0G
Description
+
Cap Aluminum Polymer 68uF 50VDC 20%( 8 X 10mm) SMD 0.03 Ohm 1800mA 5000h 105°C Automotive T/R
Search Keywords: HHXB500ARA680MHA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:HHXB500ARA680MHA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Equivalent Series Resistance:0.03 Ohm
-
Lifetime:5000 h
-
Family:HXB
-
Lead Diameter:N/R
-
Leakage Current:34@2Min uA
-
Capacitance Value:68 uF
-
Dimension:10 x 8mm mm
-
Construction:Cylindrical
-
Lead Pitch For Radial:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$0.8421
250
$0.7534
500
$0.7362
1,000
$0.5159
2,500
$0.4948
5,000
$0.4873
7,500
$0.4800
10,000 +
$0.4728
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments