- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- HHXB350ARA470MF61G
Description
+
Cap Aluminum Polymer Hybrid 47uF 35VDC 20% (6.3 X 5.8mm) SMD 0.06 Ohm 1300mA 5000h 105°C Automotive T/R
Search Keywords: HHXB350ARA470MF61G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:HHXB350ARA470MF61G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Equivalent Series Resistance:0.06 Ohm
-
Family:HXB
-
Lifetime:5000 h
-
Capacitance Value:47 uF
-
Lead Diameter:N/R
-
Dimension:5.8 x 6.3mm mm
-
Construction:Cylindrical
-
Leakage Current:16.45@2Min uA
-
Lead Pitch For Radial:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1,000
$0.3447
3,000
$0.2366
5,000
$0.2319
8,000
$0.2284
10,000
$0.2250
15,000
$0.2216
25,000 +
$0.2183
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments