- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- HHXB350ARA271MJA0G
Description
+
Cap Aluminum Polymer Hybrid 270uF 35VDC 20% (10 X 10mm) SMD 0.02 Ohm 2500mA 5000h 105°C Automotive T/R
Search Keywords: HHXB350ARA271MJA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:HHXB350ARA271MJA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Leakage Current:94.5@2Min uA
-
Equivalent Series Resistance:0.02 Ohm
-
Lead Pitch For Radial:N/R
-
Capacitance Value:270 uF
-
Family:HXB
-
Lead Diameter:N/R
-
Dimension:10 x 10mm mm
-
Construction:Cylindrical
-
Lifetime:5000 h
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,715
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$0.873
250
$0.775
500
$0.760
1,000
$0.662
2,500
$0.652
5,000
$0.644
7,500
$0.636
10,000 +
$0.633
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments