- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- HHXA800ARA390MJA0G
Description
+
Cap Aluminum Polymer Hybrid 39uF 80VDC 20% (10 X 10mm) SMD 0.035 Ohm 1200mA 4000h 125°C Automotive T/R
Search Keywords: HHXA800ARA390MJA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:HHXA800ARA390MJA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Lifetime:4000 h
-
Construction:Cylindrical
-
Family:HXA
-
Capacitance Value:39 uF
-
Dimension:10 x 10mm mm
-
Leakage Current:31.2@2Min uA
-
Lead Pitch For Radial:N/R
-
Lead Diameter:N/R
-
Equivalent Series Resistance:0.035 Ohm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
HHXC800ARA390MJA0G
VIEW PRODUCT