- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- HHXA630ARA560MJA0G
Description
+
Cap Aluminum Polymer Hybrid 56uF 63VDC 20% (10 X 10mm) SMD 0.03 Ohm 1400mA 4000h 125°C Automotive T/R
Search Keywords: HHXA630ARA560MJA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:HHXA630ARA560MJA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Leakage Current:35.28@2Min uA
-
Construction:Cylindrical
-
Capacitance Value:56 uF
-
Family:HXA
-
Dimension:10 x 10mm mm
-
Lead Pitch For Radial:N/R
-
Equivalent Series Resistance:0.03 Ohm
-
Lifetime:4000 h
-
Lead Diameter:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 6/8/26
Minimum Order Quantity:
250
24 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
250
$1.340
500
$1.284
1,000
$0.881
2,500
$0.829
5,000
$0.790
7,500
$0.767
10,000
$0.751
15,000 +
$0.728
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments