- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- HHXA500ARA680MHA0G
Description
+
Cap Aluminum Polymer Hybrid 68uF 50VDC 20% (8 X 10mm) SMD 0.03 Ohm 1250mA 4000h 125°C Automotive T/R
Search Keywords: HHXA500ARA680MHA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:HHXA500ARA680MHA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Equivalent Series Resistance:0.03 Ohm
-
Lifetime:4000 h
-
Family:HXA
-
Leakage Current:34@2Min uA
-
Lead Pitch For Radial:N/R
-
Capacitance Value:68 uF
-
Construction:Cylindrical
-
Lead Diameter:N/R
-
Dimension:10 x 8mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
25
24 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$3.39
250
$2.76
500
$2.67
1,000
$2.66
2,500
$2.65
5,000
$2.63
7,500
$2.62
10,000 +
$2.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments