- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESRG160ETD471MJ09S
Description
+
Cap Aluminum Lytic 470uF 16V 20%( 10 X 9mm) Radial 5mm 410mA 2000h 85°C Ammo
Search Keywords: ESRG160ETD471MJ09S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESRG160ETD471MJ09S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
800 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:10 x 9 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
20 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
800
$0.3594
1,600
$0.2344
3,200
$0.2239
5,600
$0.2113
8,000
$0.2055
10,400
$0.2024
15,200
$0.1994
25,600 +
$0.1964
Click for Quote
Log in
to unlock special pricing