- Home ›
- All Products›
- ESMQ451VSN151MP30S
ESMQ451VSN151MP30S
Chemi-Con
Cap Alum 150UF 20% 450V Snap Th
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Alum 150UF 20% 450V Snap Th
Search Keywords: ESMQ451VSN151MP30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMQ451VSN151MP30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
10
$3.42
25
$3.25
50
$1.86
100
$1.08
500
$0.97
1,000
$0.89
2,000 +
$0.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments