- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMQ401VSN391MQ45S
Description
+
Cap Aluminum Lytic 390uF 400V 20% (25.4 X 45mm) Snap-In 10mm 2130mA 2000h 85A°C
Search Keywords: ESMQ401VSN391MQ45S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMQ401VSN391MQ45S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:390 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:25.4 x 45 mm
-
Termination Style:Snap-In2202
-
Voltage:400 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
26 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
50
$8.80
100
$6.60
150
$6.16
200 +
$6.04
Click for Quote
Log in
to unlock special pricing