- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMQ351VSN102MA50S
Description
+
Cap Aluminum Lytic 1000uF 350V 20% (35 X 50mm) Snap-In 10mm 3540mA 2000h 85A°C
Search Keywords: ESMQ351VSN102MA50S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMQ351VSN102MA50S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:35 x 50 mm
-
Termination Style:Snap-In2202
-
Voltage:350 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
5
$10.32
25
$9.80
50
$9.58
200
$9.18
400
$9.07
600
$9.04
1,000 +
$9.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments