- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMQ161VSN152MR30S
Description
+
Cap Aluminum Lytic 1500uF 160V 20% (30 X 30mm) Snap-In 10mm 3730mA 2000h 85A°C
Search Keywords: ESMQ161VSN152MR30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMQ161VSN152MR30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:1500 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:30 x 30 mm
-
Termination Style:Snap-In2202
-
Voltage:160 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 8/10/26
Minimum Order Quantity:
5
26 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
5
$7.48
25
$6.27
200
$5.56
400
$5.33
600
$5.32
1,000
$5.19
2,600
$2.51
5,000 +
$2.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments