- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMM401VSN331MA30S
Chemi-Con
ESMM401VSN331MA30S
Cap Aluminum Lytic 330uF 400V 20% (35 X 30mm) Snap-In 10mm 2050mA 3000h 85A°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 330uF 400V 20% (35 X 30mm) Snap-In 10mm 2050mA 3000h 85A°C
Search Keywords: ESMM401VSN331MA30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMM401VSN331MA30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:35 x 30 mm
-
Termination Style:Snap-In
-
Voltage:400 VDC
Product Guides
+
Frequently Asked Questions
Is ESMM401VSN331MA30S RoHS compliant?
Yes, ESMM401VSN331MA30S is RoHS compliant.
What is the lead time for ESMM401VSN331MA30S?
The standard lead time for ESMM401VSN331MA30S is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
10
$3.52
50
$2.95
200
$2.73
400
$2.65
600
$2.51
1,000
$2.47
2,600
$2.43
5,000 +
$2.38
Click for Quote
Log in
to unlock special pricing