- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMM401VSN151MQ30S
Description
+
Cap Aluminum Lytic 150uF 400V 20% (25.4 X 30mm) Snap-In 10mm 1270mA 3000h 85A°C
Search Keywords: ESMM401VSN151MQ30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMM401VSN151MQ30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:25.4 x 30 mm
-
Termination Style:Snap-In
-
Voltage:400 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
25
$2.12
200
$1.72
400
$1.64
600
$1.59
1,000
$1.51
2,600
$1.47
5,000
$1.43
7,600 +
$1.41
Click for Quote
Log in
to unlock special pricing