- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMM221VSN181MP20S
Description
+
Cap Aluminum Lytic 180uF 220V 20% (22 X 20mm) Snap-In 10mm 1060mA 3000h 85A°C
Search Keywords: ESMM221VSN181MP20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMM221VSN181MP20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:180 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:22 x 20 mm
-
Termination Style:Snap-In
-
Voltage:220 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
200
$1.28
400
$1.22
600
$1.20
1,000
$1.17
2,600
$1.12
5,000
$1.09
7,600
$1.07
10,000 +
$1.06
Click for Quote
Log in
to unlock special pricing