- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMM201VNN102MQ40S
Description
+
Cap Aluminum Lytic 1000uF 200V 20%( 25.4 X 40mm) Snap-In 10mm 0.249 Ohm 3280mA 3000h 85°C
Search Keywords: ESMM201VNN102MQ40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMM201VNN102MQ40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:25.4 x 40 mm
-
Termination Style:Snap-In
-
Voltage:200 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
10
$3.58
50
$3.00
200
$2.78
400
$2.16
600
$2.13
1,000
$2.04
2,600
$1.99
5,000 +
$1.94
Click for Quote
Log in
to unlock special pricing