- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH800VSN472MR40S
Description
+
Cap Aluminum Lytic 4700uF 80V 20% (30 X 40mm) Snap-In 10mm 0.053 Ohm 4050mA 2000h 85A°C
Search Keywords: ESMH800VSN472MR40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMH800VSN472MR40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:4700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:30 x 40 mm
-
Termination Style:Snap-In
-
Voltage:80 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
10
$2.62
200
$2.03
400
$1.97
600
$1.94
1,000
$1.86
2,600
$1.81
5,000
$1.77
7,600 +
$1.74
Click for Quote
Log in
to unlock special pricing