- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH800VNN392MR35U
ESMH800VNN392MR35U
Chemi-Con
Cap Alum 3900UF 20% 80V Snap
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Alum 3900UF 20% 80V Snap
Search Keywords: ESMH800VNN392MR35U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMH800VNN392MR35U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
10
$4.06
50
$3.30
200
$3.15
400
$1.99
600
$1.96
1,000
$1.88
2,600
$1.83
5,000 +
$1.78
Click for Quote
Log in
to unlock special pricing