- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH800VNN392MA25S
Description
+
Cap Aluminum Lytic 3900uF 80V 20%( 35 X 25mm) Snap-In 10mm 0.064 Ohm 3500mA 2000h 85°C
Search Keywords: ESMH800VNN392MA25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMH800VNN392MA25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:3900 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:35 x 25 mm
-
Termination Style:Snap-In
-
Voltage:80 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$2.94
200
$2.28
400
$2.22
600
$2.18
1,000
$2.10
2,600
$2.04
5,000
$1.99
7,600 +
$1.96
Click for Quote
Log in
to unlock special pricing