- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH630VSN472MP50S
Description
+
Cap Aluminum Lytic 4700uF 63V 20% (22 X 50mm) Snap-In 10mm 0.053 Ohm 3390mA 2000h 85A°C
Search Keywords: ESMH630VSN472MP50S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMH630VSN472MP50S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:4700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:22 x 50 mm
-
Termination Style:Snap-In
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$3.81
50
$3.19
200
$2.96
400
$1.87
600
$1.84
1,000
$1.77
2,600
$1.72
5,000 +
$1.68
Click for Quote
Log in
to unlock special pricing