- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH630VSN103MA40U
ESMH630VSN103MA40U
Chemi-Con
Cap Alum 10000UF 20% 63V Snap
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Alum 10000UF 20% 63V Snap
Search Keywords: ESMH630VSN103MA40U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMH630VSN103MA40U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
50
$6.00
100
$4.50
150
$4.20
200 +
$4.12
Click for Quote
Log in
to unlock special pricing