- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH500VSN123MR50U
ESMH500VSN123MR50U
Chemi-Con
Cap Alum 12000UF 20% 50V Snap
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Alum 12000UF 20% 50V Snap
Search Keywords: ESMH500VSN123MR50U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMH500VSN123MR50U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$4.92
25
$4.47
200
$4.24
400
$2.75
600
$2.70
1,000
$2.69
2,600
$2.63
5,000 +
$2.62
Click for Quote
Log in
to unlock special pricing