- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH451VND152MB80U
ESMH451VND152MB80U
Chemi-Con
Cap Alum 1500UF 20% 450V Snap Th
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Cap Alum 1500UF 20% 450V Snap Th
Search Keywords: ESMH451VND152MB80U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMH451VND152MB80U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85322200
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.