- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH401VNN271MB25U
Available Replacements
RECOMMENDED REPLACEMENT
Chemi-Con
ESMH401VNN271MB25U
Cap Alum 270UF 20% 400V Snap
Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cap Alum 270UF 20% 400V Snap
Search Keywords: ESMH401VNN271MB25U
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | ESMH401VNN271MB25U |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220055 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
128 |
Frequently Asked Questions
Is ESMH401VNN271MB25U discontinued?
Yes, ESMH401VNN271MB25U from Chemi-Con is discontinued (end-of-life March 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ESMH401VNN271MB25U?
The recommended replacement for ESMH401VNN271MB25U is ESMR421VNN271MR25S from Chemi-Con, available from OnlineComponents.com.
Is ESMH401VNN271MB25U RoHS compliant?
Yes, ESMH401VNN271MB25U is RoHS compliant.
What is the lead time for ESMH401VNN271MB25U?
The standard lead time for ESMH401VNN271MB25U is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
402
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$9.992
50
$5.547
128
$4.848
256
$4.695
512
$4.379
1,024
$4.211
2,560
$4.189
5,120 +
$4.169
Click for Quote
Log in
to unlock special pricing