- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMH350VNN333MA63S
Description
+
Cap Aluminum Lytic 33000uF 35V 20% (35 X 63mm) Snap-In 10mm 0.012 Ohm 7930mA 2000h 85°C
Search Keywords: ESMH350VNN333MA63S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMH350VNN333MA63S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:33000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:35 x 63 mm
-
Termination Style:Snap-In
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
20 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
50
$6.31
100
$4.74
150
$4.42
200 +
$4.33
Click for Quote
Log in
to unlock special pricing